Endress+Hauser RIA15 LCD Process Indicator for 4 → 20 mA, HART, 96mm x 48mm

RS Stock No.: 691-125Brand: Endress+HauserManufacturers Part No.: RIA15-NAB2
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

4 → 20 mA, HART

Display Type

LCD

Cutout Height

96mm

Cutout Width

48mm

Number Of Digits

5

Depth

41.5mm

Series

RIA15

Country of Origin

Germany

AED 1,858.71

AED 1,858.71 Each (ex VAT)

AED 1,951.65

AED 1,951.65 Each (inc. VAT)

Endress+Hauser RIA15 LCD Process Indicator for 4 → 20 mA, HART, 96mm x 48mm

AED 1,858.71

AED 1,858.71 Each (ex VAT)

AED 1,951.65

AED 1,951.65 Each (inc. VAT)

Endress+Hauser RIA15 LCD Process Indicator for 4 → 20 mA, HART, 96mm x 48mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Properties Measured

4 → 20 mA, HART

Display Type

LCD

Cutout Height

96mm

Cutout Width

48mm

Number Of Digits

5

Depth

41.5mm

Series

RIA15

Country of Origin

Germany