Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser 2 Channel Zener Barrier, Current Input, ATEX

RS Stock No.: 316-256Brand: Endress+HauserManufacturers Part No.: RN22-8L2BPA
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

2

Barrier Type

Zener Barrier

Maximum Voltage

30V

Hazardous Area Certification

ATEX

Input Signal Type

Current

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,001.60

AED 1,001.60 Each (ex VAT)

AED 1,051.68

AED 1,051.68 Each (inc. VAT)

Endress+Hauser 2 Channel Zener Barrier, Current Input, ATEX

AED 1,001.60

AED 1,001.60 Each (ex VAT)

AED 1,051.68

AED 1,051.68 Each (inc. VAT)

Endress+Hauser 2 Channel Zener Barrier, Current Input, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

2

Barrier Type

Zener Barrier

Maximum Voltage

30V

Hazardous Area Certification

ATEX

Input Signal Type

Current

Country of Origin

Germany