Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser 1 Channel Galvanic Barrier, Galvanic Barrier/Isolator, Current Input, 0/4 to 20 mA Output, SIL 2, Zone 2

RS Stock No.: 288-6566Brand: Endress+HauserManufacturers Part No.: RN42-8L1BU
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

1

Module Type

Galvanic Barrier/Isolator

Barrier Type

Galvanic Barrier

Output Signal Type

0/4 to 20 mA

Maximum Voltage

230V ac/dc

Hazardous Area Certification

SIL 2, Zone 2

Input Signal Type

Current

Country of Origin

Germany

Stock information temporarily unavailable.

AED 884.84

AED 884.84 Each (ex VAT)

AED 929.08

AED 929.08 Each (inc. VAT)

Endress+Hauser 1 Channel Galvanic Barrier, Galvanic Barrier/Isolator, Current Input, 0/4 to 20 mA Output, SIL 2, Zone 2

AED 884.84

AED 884.84 Each (ex VAT)

AED 929.08

AED 929.08 Each (inc. VAT)

Endress+Hauser 1 Channel Galvanic Barrier, Galvanic Barrier/Isolator, Current Input, 0/4 to 20 mA Output, SIL 2, Zone 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

1

Module Type

Galvanic Barrier/Isolator

Barrier Type

Galvanic Barrier

Output Signal Type

0/4 to 20 mA

Maximum Voltage

230V ac/dc

Hazardous Area Certification

SIL 2, Zone 2

Input Signal Type

Current

Country of Origin

Germany