Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser 1 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input

RS Stock No.: 256-6214Brand: Endress+HauserManufacturers Part No.: RNO22-8M1ADistrelec Article No.: 30351250
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

1

Module Type

Isolating Amplifier

Barrier Type

Galvanic Barrier

Input Signal Type

NAMUR Sensor, Switch

Supply Voltage

24V dc

Country of Origin

Germany

Stock information temporarily unavailable.

AED 926.45

AED 926.45 Each (ex VAT)

AED 972.77

AED 972.77 Each (inc. VAT)

Endress+Hauser 1 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input

AED 926.45

AED 926.45 Each (ex VAT)

AED 972.77

AED 972.77 Each (inc. VAT)

Endress+Hauser 1 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

1

Module Type

Isolating Amplifier

Barrier Type

Galvanic Barrier

Input Signal Type

NAMUR Sensor, Switch

Supply Voltage

24V dc

Country of Origin

Germany