Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser 1 Channel Power Supply Repeater, Amplifier, Current Input, Current Output, ATEX, IECEx

RS Stock No.: 267-9457Brand: Endress+HauserManufacturers Part No.: RNO22-8M1BDistrelec Article No.: 30384418
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

1

Module Type

Amplifier

Barrier Type

Isolating Switching Amplifier

Output Signal Type

Current

Hazardous Area Certification

ATEX, IECEx

Input Signal Type

Current

Supply Voltage

24V dc

Country of Origin

Germany

Stock information temporarily unavailable.

AED 915.86

AED 915.86 Each (ex VAT)

AED 961.65

AED 961.65 Each (inc. VAT)

Endress+Hauser 1 Channel Power Supply Repeater, Amplifier, Current Input, Current Output, ATEX, IECEx

AED 915.86

AED 915.86 Each (ex VAT)

AED 961.65

AED 961.65 Each (inc. VAT)

Endress+Hauser 1 Channel Power Supply Repeater, Amplifier, Current Input, Current Output, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

1

Module Type

Amplifier

Barrier Type

Isolating Switching Amplifier

Output Signal Type

Current

Hazardous Area Certification

ATEX, IECEx

Input Signal Type

Current

Supply Voltage

24V dc

Country of Origin

Germany