Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser 1 Channel Power Supply Repeater, Amplifier, Current Input, Current Output

RS Stock No.: 267-9458Brand: Endress+HauserManufacturers Part No.: RNO22-AA1ADistrelec Article No.: 30384419
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

1

Module Type

Amplifier

Barrier Type

Isolating Switching Amplifier

Output Signal Type

Current

Input Signal Type

Current

Supply Voltage

24V dc

Country of Origin

Germany

Stock information temporarily unavailable.

AED 840.32

AED 840.32 Each (ex VAT)

AED 882.34

AED 882.34 Each (inc. VAT)

Endress+Hauser 1 Channel Power Supply Repeater, Amplifier, Current Input, Current Output

AED 840.32

AED 840.32 Each (ex VAT)

AED 882.34

AED 882.34 Each (inc. VAT)

Endress+Hauser 1 Channel Power Supply Repeater, Amplifier, Current Input, Current Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

1

Module Type

Amplifier

Barrier Type

Isolating Switching Amplifier

Output Signal Type

Current

Input Signal Type

Current

Supply Voltage

24V dc

Country of Origin

Germany