Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser RSG35-B1AL7, 12 Digital and 6 Analog Input Channels, 6 Output Channels, Graphical Chart Recorder

RS Stock No.: 317-722Brand: Endress+HauserManufacturers Part No.: RSG35-B1AL7
brand-logo
View all in Chart Recorders

Technical Document

Specifications

Chart Type

Graphical

Number of Inputs

12 Digital and 6 Analog

Parameter Measured

Temperature

Maximum Humidity Measurement

60%RH

Maximum Current Measurement

250mA

Number of Outputs

6

Model Number p

RSG35-B1AL7

Country of Origin

Germany

Stock information temporarily unavailable.

AED 6,344.54

AED 6,344.54 Each (ex VAT)

AED 6,661.77

AED 6,661.77 Each (inc. VAT)

Endress+Hauser RSG35-B1AL7, 12 Digital and 6 Analog Input Channels, 6 Output Channels, Graphical Chart Recorder

AED 6,344.54

AED 6,344.54 Each (ex VAT)

AED 6,661.77

AED 6,661.77 Each (inc. VAT)

Endress+Hauser RSG35-B1AL7, 12 Digital and 6 Analog Input Channels, 6 Output Channels, Graphical Chart Recorder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Chart Type

Graphical

Number of Inputs

12 Digital and 6 Analog

Parameter Measured

Temperature

Maximum Humidity Measurement

60%RH

Maximum Current Measurement

250mA

Number of Outputs

6

Model Number p

RSG35-B1AL7

Country of Origin

Germany