Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser RSG35-B2D, 6 Input Channels, 6 Output Channels, Graphical Graphic Recorder Measures Current, Frequency

RS Stock No.: 288-6028Brand: Endress+HauserManufacturers Part No.: RSG35-18E9/0
brand-logo
View all in Chart Recorders

Technical Document

Specifications

Chart Type

Graphical

Number of Inputs

6

Parameter Measured

Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage

Maximum Temperature Measurement

2315 °C

Maximum Humidity Measurement

60%RH

Maximum Current Measurement

20mA

Number of Outputs

6

Model Number p

RSG35-B2D

Model Number (p)

RSG35-B2D

Country of Origin

Germany

Stock information temporarily unavailable.

AED 8,740.15

AED 8,740.15 Each (ex VAT)

AED 9,177.16

AED 9,177.16 Each (inc. VAT)

Endress+Hauser RSG35-B2D, 6 Input Channels, 6 Output Channels, Graphical Graphic Recorder Measures Current, Frequency

AED 8,740.15

AED 8,740.15 Each (ex VAT)

AED 9,177.16

AED 9,177.16 Each (inc. VAT)

Endress+Hauser RSG35-B2D, 6 Input Channels, 6 Output Channels, Graphical Graphic Recorder Measures Current, Frequency
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Chart Type

Graphical

Number of Inputs

6

Parameter Measured

Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage

Maximum Temperature Measurement

2315 °C

Maximum Humidity Measurement

60%RH

Maximum Current Measurement

20mA

Number of Outputs

6

Model Number p

RSG35-B2D

Model Number (p)

RSG35-B2D

Country of Origin

Germany