Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser iTEMP TMT162 Temperature Transmitter mV, Ohm, RTD, TC Input, 11.5 → 42 V dc

RS Stock No.: 287-1865Brand: Endress+HauserManufacturers Part No.: TMT162-111J8/0
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

mV, Ohm, RTD, TC

Supply Voltage

11.5 → 42 V dc

Output Type

Analog 4 → 20 mA

Series

iTEMP TMT162

Country of Origin

Germany

Stock information temporarily unavailable.

AED 6,647.97

AED 6,647.97 Each (ex VAT)

AED 6,980.37

AED 6,980.37 Each (inc. VAT)

Endress+Hauser iTEMP TMT162 Temperature Transmitter mV, Ohm, RTD, TC Input, 11.5 → 42 V dc

AED 6,647.97

AED 6,647.97 Each (ex VAT)

AED 6,980.37

AED 6,980.37 Each (inc. VAT)

Endress+Hauser iTEMP TMT162 Temperature Transmitter mV, Ohm, RTD, TC Input, 11.5 → 42 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Type

mV, Ohm, RTD, TC

Supply Voltage

11.5 → 42 V dc

Output Type

Analog 4 → 20 mA

Series

iTEMP TMT162

Country of Origin

Germany