Endress+Hauser TMT31 Temperature Transmitter RTD Input, 10 → 36 V dc

RS Stock No.: 690-425Brand: Endress+HauserManufacturers Part No.: TMT31-CAA2B1A1
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

RTD

Supply Voltage

10 → 36 V dc

Output Type

Analog

Diameter

44 mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

250°C

Series

TMT31

Country of Origin

Germany

AED 544.84

AED 544.84 Each (ex VAT)

AED 572.08

AED 572.08 Each (inc. VAT)

Endress+Hauser TMT31 Temperature Transmitter RTD Input, 10 → 36 V dc

AED 544.84

AED 544.84 Each (ex VAT)

AED 572.08

AED 572.08 Each (inc. VAT)

Endress+Hauser TMT31 Temperature Transmitter RTD Input, 10 → 36 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Input Type

RTD

Supply Voltage

10 → 36 V dc

Output Type

Analog

Diameter

44 mm

Minimum Temperature Input

-50°C

Maximum Temperature Input

250°C

Series

TMT31

Country of Origin

Germany