Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic eneloop Eneloop AA NiMH Rechargeable AA Battery, 2Ah, 1.2V - Pack of 8

RS Stock No.: 837-0962Brand: EneloopManufacturers Part No.: BK-3MCCE/8PE
brand-logo
View all in AA Rechargeable Batteries

Technical Document

Specifications

Brand

Eneloop

Capacity

2Ah

Number of Batteries Supplied

8

Chemistry

NiMH

Brand Range

Eneloop

Size

AA

Nominal Voltage

1.2V

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 8) (ex VAT)

Panasonic eneloop Eneloop AA NiMH Rechargeable AA Battery, 2Ah, 1.2V - Pack of 8

P.O.A.

Each (In a Pack of 8) (ex VAT)

Panasonic eneloop Eneloop AA NiMH Rechargeable AA Battery, 2Ah, 1.2V - Pack of 8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eneloop

Capacity

2Ah

Number of Batteries Supplied

8

Chemistry

NiMH

Brand Range

Eneloop

Size

AA

Nominal Voltage

1.2V

Country of Origin

Japan

You may be interested in