Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Energizer MAX Alkaline, Zinc Manganese Dioxide AA Batteries 1.5V

RS Stock No.: 197-4298Brand: EnergizerManufacturers Part No.: AA 4+4 MAX RS
brand-logo
View all in AA Batteries

Technical Document

Specifications

Model Number

AA 4+4

Brand Range

Energizer MAX

Chemistry

Alkaline, Zinc Manganese Dioxide

Nominal Voltage

1.5V

Terminal Type

Flat

Capacity

2.5Ah

Pack Quantity

8

Country of Origin

Singapore

Stock information temporarily unavailable.

P.O.A.

Energizer MAX Alkaline, Zinc Manganese Dioxide AA Batteries 1.5V

P.O.A.

Energizer MAX Alkaline, Zinc Manganese Dioxide AA Batteries 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

AA 4+4

Brand Range

Energizer MAX

Chemistry

Alkaline, Zinc Manganese Dioxide

Nominal Voltage

1.5V

Terminal Type

Flat

Capacity

2.5Ah

Pack Quantity

8

Country of Origin

Singapore