Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Energizer Energizer High Tech 1.5V Alkaline C Battery

RS Stock No.: 776-1008Brand: EnergizerManufacturers Part No.: C PK2 HIGHTECH
brand-logo
View all in C Batteries

Technical Document

Specifications

Brand Range

Energizer High Tech

Size

C

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Country of Origin

United States

Product details

Energiser High Tech AA Batteries

Energizer High Tech batteries are ideal for use with high technology, high power devices such as digital cameras, digital audio players, wireless keyboards and wireless mice.

The most powerful alkaline battery in the Energizer range

You may be interested in
Duracell Duracell Plus Power 1.5V Alkaline C Batteries
P.O.A.Each (In a Pack of 6) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Energizer Energizer High Tech 1.5V Alkaline C Battery

P.O.A.

Each (In a Pack of 2) (ex VAT)

Energizer Energizer High Tech 1.5V Alkaline C Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Duracell Duracell Plus Power 1.5V Alkaline C Batteries
P.O.A.Each (In a Pack of 6) (ex VAT)

Technical Document

Specifications

Brand Range

Energizer High Tech

Size

C

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Country of Origin

United States

Product details

Energiser High Tech AA Batteries

Energizer High Tech batteries are ideal for use with high technology, high power devices such as digital cameras, digital audio players, wireless keyboards and wireless mice.

The most powerful alkaline battery in the Energizer range

You may be interested in
Duracell Duracell Plus Power 1.5V Alkaline C Batteries
P.O.A.Each (In a Pack of 6) (ex VAT)