Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Energizer Energizer Ultra+ 1.5V Alkaline C Battery

RS Stock No.: 776-1027Brand: EnergizerManufacturers Part No.: C PK20 ULTRA+
brand-logo
View all in C Batteries

Technical Document

Specifications

Brand Range

Energizer Ultra+

Size

C

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Country of Origin

United States

Product details

Energizer Max Batteries

Energizer Max Batteries are a general purpose premium quality alkaline battery used for everyday devices.

Energizer Max with Powerseal Technology
Premium quality alkaline batteries
Ideal for everyday devices such as torches, meters, pumps, security locks and remote controls
Excellent shelf lives

You may be interested in
Energizer Energizer Industrial 1.5V Alkaline C Batteries
P.O.A.Each (In a Pack of 12) (ex VAT)
RS PRO 1.5V Alkaline C Batteries
P.O.A.Each (In a Pack of 15) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Energizer Energizer Ultra+ 1.5V Alkaline C Battery

P.O.A.

Each (In a Pack of 20) (ex VAT)

Energizer Energizer Ultra+ 1.5V Alkaline C Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Energizer Energizer Industrial 1.5V Alkaline C Batteries
P.O.A.Each (In a Pack of 12) (ex VAT)
RS PRO 1.5V Alkaline C Batteries
P.O.A.Each (In a Pack of 15) (ex VAT)

Technical Document

Specifications

Brand Range

Energizer Ultra+

Size

C

Chemistry

Alkaline

Nominal Voltage

1.5V

Terminal Type

Standard

Country of Origin

United States

Product details

Energizer Max Batteries

Energizer Max Batteries are a general purpose premium quality alkaline battery used for everyday devices.

Energizer Max with Powerseal Technology
Premium quality alkaline batteries
Ideal for everyday devices such as torches, meters, pumps, security locks and remote controls
Excellent shelf lives

You may be interested in
Energizer Energizer Industrial 1.5V Alkaline C Batteries
P.O.A.Each (In a Pack of 12) (ex VAT)
RS PRO 1.5V Alkaline C Batteries
P.O.A.Each (In a Pack of 15) (ex VAT)