Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Energizer CR1632 Coin Battery, 3V, 20mm Diameter

RS Stock No.: 230-9828Brand: EnergizerManufacturers Part No.: CR1632 P1 RSDistrelec Article No.: 16924384
brand-logo
View all in Button Batteries

Technical Document

Specifications

Size

CR1632

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

130mAh

Diameter

20mm

Dimensions

16 x 32mm

Pack Quantity

1

IEC Name

CR1632

Model Number

CR1632

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Energizer CR1632 Coin Battery, 3V, 20mm Diameter

P.O.A.

Energizer CR1632 Coin Battery, 3V, 20mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Size

CR1632

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

130mAh

Diameter

20mm

Dimensions

16 x 32mm

Pack Quantity

1

IEC Name

CR1632

Model Number

CR1632

Country of Origin

Japan

You may be interested in