Enerpac Single, Portable Hollow Plunger Hydraulic Cylinders, RCH202, 20t, 49mm stroke

RS Stock No.: 283-1143Brand: EnerpacManufacturers Part No.: RCH202
brand-logo

Technical Document

Specifications

Brand

Enerpac

Stroke

49mm

Capacity

20t

Closed Height

162mm

Single/Double Acting

Single

Manufacturer Series

RCH

Extended Height

211mm

Cylinder Effective Area

30.7cm²

Oil Capacity

150cm³

Outside Diameter

98mm

Maximum Operating Pressure

700bar

Weight

7.7kg

Country of Origin

China

Product details

Hollow

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.

Cylinders

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.

Stock information temporarily unavailable.

AED 5,887.98

AED 5,887.98 Each (ex VAT)

AED 6,182.38

AED 6,182.38 Each (inc. VAT)

Enerpac Single, Portable Hollow Plunger Hydraulic Cylinders, RCH202, 20t, 49mm stroke

AED 5,887.98

AED 5,887.98 Each (ex VAT)

AED 6,182.38

AED 6,182.38 Each (inc. VAT)

Enerpac Single, Portable Hollow Plunger Hydraulic Cylinders, RCH202, 20t, 49mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Enerpac

Stroke

49mm

Capacity

20t

Closed Height

162mm

Single/Double Acting

Single

Manufacturer Series

RCH

Extended Height

211mm

Cylinder Effective Area

30.7cm²

Oil Capacity

150cm³

Outside Diameter

98mm

Maximum Operating Pressure

700bar

Weight

7.7kg

Country of Origin

China

Product details

Hollow

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.

Cylinders

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.