Technical Document
Specifications
Brand
EnerpacStroke
38mm
Capacity
10t
Closed Height
88mm
Single/Double Acting
Single
Manufacturer Series
RCS
Extended Height
126mm
Cylinder Effective Area
14.5cm²
Oil Capacity
55cm³
Outside Diameter
69mm
Maximum Operating Pressure
700bar
Weight
4.1kg
Product details
Low Height
Lightweight, low profile spring return cylinders designed for use in confined spaces
Piston wiper reduces contamination, extending cylinder life
Low Profile Cylinders
Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.
AED 2,454.43
AED 2,454.43 Each (ex VAT)
AED 2,577.15
AED 2,577.15 Each (inc. VAT)
1
AED 2,454.43
AED 2,454.43 Each (ex VAT)
AED 2,577.15
AED 2,577.15 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EnerpacStroke
38mm
Capacity
10t
Closed Height
88mm
Single/Double Acting
Single
Manufacturer Series
RCS
Extended Height
126mm
Cylinder Effective Area
14.5cm²
Oil Capacity
55cm³
Outside Diameter
69mm
Maximum Operating Pressure
700bar
Weight
4.1kg
Product details
Low Height
Lightweight, low profile spring return cylinders designed for use in confined spaces
Piston wiper reduces contamination, extending cylinder life
Low Profile Cylinders
Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.
