Enerpac Single, Portable Low Height Hydraulic Cylinder, RCS502, 50t, 60mm stroke

RS Stock No.: 283-1064Brand: EnerpacManufacturers Part No.: RCS502
brand-logo

Technical Document

Specifications

Brand

Enerpac

Stroke

60mm

Capacity

50t

Closed Height

122mm

Single/Double Acting

Single

Manufacturer Series

RCS

Extended Height

182mm

Cylinder Effective Area

62.1cm²

Oil Capacity

373cm³

Outside Diameter

124mm

Maximum Operating Pressure

700bar

Weight

10.9kg

Country of Origin

China

Product details

Low Height

Lightweight, low profile spring return cylinders designed for use in confined spaces
Piston wiper reduces contamination, extending cylinder life

Low Profile Cylinders

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.

Stock information temporarily unavailable.

AED 5,077.38

AED 5,077.38 Each (ex VAT)

AED 5,331.25

AED 5,331.25 Each (inc. VAT)

Enerpac Single, Portable Low Height Hydraulic Cylinder, RCS502, 50t, 60mm stroke

AED 5,077.38

AED 5,077.38 Each (ex VAT)

AED 5,331.25

AED 5,331.25 Each (inc. VAT)

Enerpac Single, Portable Low Height Hydraulic Cylinder, RCS502, 50t, 60mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Enerpac

Stroke

60mm

Capacity

50t

Closed Height

122mm

Single/Double Acting

Single

Manufacturer Series

RCS

Extended Height

182mm

Cylinder Effective Area

62.1cm²

Oil Capacity

373cm³

Outside Diameter

124mm

Maximum Operating Pressure

700bar

Weight

10.9kg

Country of Origin

China

Product details

Low Height

Lightweight, low profile spring return cylinders designed for use in confined spaces
Piston wiper reduces contamination, extending cylinder life

Low Profile Cylinders

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.