Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Enerpac Single, Portable Low Height Hydraulic Cylinder, RSM50, 5t, 6mm stroke

RS Stock No.: 283-0982Brand: EnerpacManufacturers Part No.: RSM50
brand-logo

Technical Document

Specifications

Brand

Enerpac

Stroke

6mm

Capacity

5t

Closed Height

32mm

Single/Double Acting

Single

Manufacturer Series

RSM

Extended Height

38mm

Cylinder Effective Area

6.5cm²

Oil Capacity

4cm³

Outside Diameter

58 x 41mm

Maximum Operating Pressure

700bar

Weight

1kg

Product details

Flat - Low Height Cyllinders

Compact, flat profile, RSM-Flat Jac® spring return cylinders designed for use in extremely confined working spaces where most other cylinders will not fit
Mounting holes permit easy fixing
Grooved plunger end requires no saddle
Replacement seal kits are available

Low Profile Cylinders

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.

Stock information temporarily unavailable.

AED 1,856.66

AED 1,856.66 Each (ex VAT)

AED 1,949.49

AED 1,949.49 Each (inc. VAT)

Enerpac Single, Portable Low Height Hydraulic Cylinder, RSM50, 5t, 6mm stroke

AED 1,856.66

AED 1,856.66 Each (ex VAT)

AED 1,949.49

AED 1,949.49 Each (inc. VAT)

Enerpac Single, Portable Low Height Hydraulic Cylinder, RSM50, 5t, 6mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Enerpac

Stroke

6mm

Capacity

5t

Closed Height

32mm

Single/Double Acting

Single

Manufacturer Series

RSM

Extended Height

38mm

Cylinder Effective Area

6.5cm²

Oil Capacity

4cm³

Outside Diameter

58 x 41mm

Maximum Operating Pressure

700bar

Weight

1kg

Product details

Flat - Low Height Cyllinders

Compact, flat profile, RSM-Flat Jac® spring return cylinders designed for use in extremely confined working spaces where most other cylinders will not fit
Mounting holes permit easy fixing
Grooved plunger end requires no saddle
Replacement seal kits are available

Low Profile Cylinders

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.