Enerpac Single, Portable Low Height Hydraulic Cylinder, SCL101H, 10t, 38mm stroke

RS Stock No.: 903-3608Brand: EnerpacManufacturers Part No.: SCL101H
brand-logo

Technical Document

Specifications

Brand

Enerpac

Stroke

38mm

Capacity

10t

Closed Height

88mm

Single/Double Acting

Single

Manufacturer Series

SC

Extended Height

126mm

Maximum Operating Pressure

700bar

Country of Origin

China

Product details

Hydraulic Single-Acting, Low-Height Cylinder-Pump Set

Enerpac’s SCL range bring together a two speed hydraulic hand pump and low height lifting cylinder to provide you with a lifting kit ideal for use in tight spaces. The two speed hand pump requires 78% less effort operate than single speed versions and is fitted with a pressure relief valve to prevent overloading. Lightweight and low handle effort ensures ease of use a minimum operator fatigue.

The compact low profile cylinder is manufactured from a tough alloy steel and has a baked enamel finish for a long life in the harshest of working environments a strong return spring minimises the time to close and a plunger wiper ensures prevention against contamination.

Kit Contents

Low height, single acting cylinder
P-392 two speed hydraulic hand pump
HC-7206 1.8 m safety hose
GF-230B pressure gauge
GA-2 gauge adaptor

Cylinder & Pump Sets

Stock information temporarily unavailable.

AED 8,204.54

AED 8,204.54 Each (ex VAT)

AED 8,614.77

AED 8,614.77 Each (inc. VAT)

Enerpac Single, Portable Low Height Hydraulic Cylinder, SCL101H, 10t, 38mm stroke

AED 8,204.54

AED 8,204.54 Each (ex VAT)

AED 8,614.77

AED 8,614.77 Each (inc. VAT)

Enerpac Single, Portable Low Height Hydraulic Cylinder, SCL101H, 10t, 38mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Enerpac

Stroke

38mm

Capacity

10t

Closed Height

88mm

Single/Double Acting

Single

Manufacturer Series

SC

Extended Height

126mm

Maximum Operating Pressure

700bar

Country of Origin

China

Product details

Hydraulic Single-Acting, Low-Height Cylinder-Pump Set

Enerpac’s SCL range bring together a two speed hydraulic hand pump and low height lifting cylinder to provide you with a lifting kit ideal for use in tight spaces. The two speed hand pump requires 78% less effort operate than single speed versions and is fitted with a pressure relief valve to prevent overloading. Lightweight and low handle effort ensures ease of use a minimum operator fatigue.

The compact low profile cylinder is manufactured from a tough alloy steel and has a baked enamel finish for a long life in the harshest of working environments a strong return spring minimises the time to close and a plunger wiper ensures prevention against contamination.

Kit Contents

Low height, single acting cylinder
P-392 two speed hydraulic hand pump
HC-7206 1.8 m safety hose
GF-230B pressure gauge
GA-2 gauge adaptor

Cylinder & Pump Sets