Enerpac Single, Portable Low Height Hydraulic Cylinder, SCL101PGH, 10t, 38mm stroke

RS Stock No.: 907-6539Brand: EnerpacManufacturers Part No.: SCL101PGH
brand-logo

Technical Document

Specifications

Brand

Enerpac

Stroke

38mm

Capacity

10t

Closed Height

88mm

Single/Double Acting

Single

Manufacturer Series

RCS

Extended Height

126mm

Cylinder Effective Area

14.5cm²

Oil Capacity

55cm³

Outside Diameter

69mm

Maximum Operating Pressure

700bar

Weight

4.1kg

Country of Origin

Netherlands

Product details

Power Box Cylinder & Pumpsets

Enerpac power box sets give you a complete hydraulic solution in one package. Each pack contains a hydraulic cylinder, P-392 hand pump, 700 bar pressure gauge with adapter assembly and a 1.8m hydraulic hose all supplied in a tough plastic carry case to make transportation easy.

The two speed hand pump requires 78% less effort operate than single speed versions and is fitted with a pressure relief valve to prevent overloading. Lightweight and low handle effort ensures ease of use a minimum operator fatigue.

The Powerbox kit is available with a choice of cylinders including a wedge spread, general purpose, low height or flat-jac cylinder ensuring there is a Powerbox kit for a wide range of lifting, pulling, pushing and bending applications. All cylinder comly to ASME B30.1 and feature a baked enamel finish for improved corrosion resistance.

Cylinder & Pump Sets

Stock information temporarily unavailable.

AED 8,726.92

AED 8,726.92 Each (ex VAT)

AED 9,163.27

AED 9,163.27 Each (inc. VAT)

Enerpac Single, Portable Low Height Hydraulic Cylinder, SCL101PGH, 10t, 38mm stroke

AED 8,726.92

AED 8,726.92 Each (ex VAT)

AED 9,163.27

AED 9,163.27 Each (inc. VAT)

Enerpac Single, Portable Low Height Hydraulic Cylinder, SCL101PGH, 10t, 38mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Enerpac

Stroke

38mm

Capacity

10t

Closed Height

88mm

Single/Double Acting

Single

Manufacturer Series

RCS

Extended Height

126mm

Cylinder Effective Area

14.5cm²

Oil Capacity

55cm³

Outside Diameter

69mm

Maximum Operating Pressure

700bar

Weight

4.1kg

Country of Origin

Netherlands

Product details

Power Box Cylinder & Pumpsets

Enerpac power box sets give you a complete hydraulic solution in one package. Each pack contains a hydraulic cylinder, P-392 hand pump, 700 bar pressure gauge with adapter assembly and a 1.8m hydraulic hose all supplied in a tough plastic carry case to make transportation easy.

The two speed hand pump requires 78% less effort operate than single speed versions and is fitted with a pressure relief valve to prevent overloading. Lightweight and low handle effort ensures ease of use a minimum operator fatigue.

The Powerbox kit is available with a choice of cylinders including a wedge spread, general purpose, low height or flat-jac cylinder ensuring there is a Powerbox kit for a wide range of lifting, pulling, pushing and bending applications. All cylinder comly to ASME B30.1 and feature a baked enamel finish for improved corrosion resistance.

Cylinder & Pump Sets