Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Enerpac Inline Mounting Hydraulic Flow Control Valve, NPT 3/8-18, 700bar, V82

RS Stock No.: 283-1446Brand: EnerpacManufacturers Part No.: V82
brand-logo

Technical Document

Specifications

Brand

Enerpac

Connection Port Thread

NPT 3/8-18

Thread Size

3/8-18

Maximum Operating Pressure

700bar

Manufacturer Series

V

Seal Material

FKM

Thread Standard

NPT

Mounting Type

Inline

Product details

Needle Valve

For use with high pressure hydraulic equipment to control cylinder speed
Can also be used as a shut off valve for temporary load holding

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Stock information temporarily unavailable.

AED 857.73

AED 857.73 Each (ex VAT)

AED 900.62

AED 900.62 Each (inc. VAT)

Enerpac Inline Mounting Hydraulic Flow Control Valve, NPT 3/8-18, 700bar, V82

AED 857.73

AED 857.73 Each (ex VAT)

AED 900.62

AED 900.62 Each (inc. VAT)

Enerpac Inline Mounting Hydraulic Flow Control Valve, NPT 3/8-18, 700bar, V82
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Enerpac

Connection Port Thread

NPT 3/8-18

Thread Size

3/8-18

Maximum Operating Pressure

700bar

Manufacturer Series

V

Seal Material

FKM

Thread Standard

NPT

Mounting Type

Inline

Product details

Needle Valve

For use with high pressure hydraulic equipment to control cylinder speed
Can also be used as a shut off valve for temporary load holding

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.