Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Enerpac Hydraulic Wedge Cylinder, 1t Capacity, 700 bar, NPTF 3/8-18

RS Stock No.: 311-1579Brand: EnerpacManufacturers Part No.: WR5
brand-logo
View all in Hydraulic Spreaders

Technical Document

Specifications

Brand

Enerpac

Capacity

1t

Maximum Spread

94mm

Connection Port Thread

NPTF 3/8-18

Maximum Operating Pressure

700 bar

Weight

2.3kg

Thread Standard

NPTF

Thread Size

3/8-18

Country of Origin

United States

Product details

Hydraulic Wedge Cylinder

Single acting, spring return
For use when positioning and lifting heavy loads in confined working areas
Fitted with a female high flow coupler
Requires a high pressure pump and hose link, available separately

You may be interested in
Stock information temporarily unavailable.

AED 2,066.39

AED 2,066.39 Each (ex VAT)

AED 2,169.71

AED 2,169.71 Each (inc. VAT)

Enerpac Hydraulic Wedge Cylinder, 1t Capacity, 700 bar, NPTF 3/8-18

AED 2,066.39

AED 2,066.39 Each (ex VAT)

AED 2,169.71

AED 2,169.71 Each (inc. VAT)

Enerpac Hydraulic Wedge Cylinder, 1t Capacity, 700 bar, NPTF 3/8-18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Enerpac

Capacity

1t

Maximum Spread

94mm

Connection Port Thread

NPTF 3/8-18

Maximum Operating Pressure

700 bar

Weight

2.3kg

Thread Standard

NPTF

Thread Size

3/8-18

Country of Origin

United States

Product details

Hydraulic Wedge Cylinder

Single acting, spring return
For use when positioning and lifting heavy loads in confined working areas
Fitted with a female high flow coupler
Requires a high pressure pump and hose link, available separately

You may be interested in