Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ENIX Energies 3.6V NiMH Rechargeable Battery Pack, 650mAh - Pack of 1

RS Stock No.: 666-0392Brand: ENIX EnergiesManufacturers Part No.: RSTGH9017
brand-logo
View all in Rechargeable Battery Packs

Technical Document

Specifications

Chemistry

NiMH

Nominal Voltage

3.6V

Number of Cells

3

Capacity

650mAh

Terminal Type

Lead

Size

2/3 AA

Operating Temperature Range

0 → +60°C

Number of Batteries Supplied

1

Country of Origin

China

Product details

Rechargeable Cordless Phone Battery Packs

A range of rechargeable NIMH battery packs suitable for use with many popular cordless telephones

Environmental NiMh battery packs replacing NiCD
No memory effect

Rechargeable Telephone, Cordless & Mobile

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ENIX Energies 3.6V NiMH Rechargeable Battery Pack, 650mAh - Pack of 1

P.O.A.

ENIX Energies 3.6V NiMH Rechargeable Battery Pack, 650mAh - Pack of 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Chemistry

NiMH

Nominal Voltage

3.6V

Number of Cells

3

Capacity

650mAh

Terminal Type

Lead

Size

2/3 AA

Operating Temperature Range

0 → +60°C

Number of Batteries Supplied

1

Country of Origin

China

Product details

Rechargeable Cordless Phone Battery Packs

A range of rechargeable NIMH battery packs suitable for use with many popular cordless telephones

Environmental NiMh battery packs replacing NiCD
No memory effect

Rechargeable Telephone, Cordless & Mobile

You may be interested in