Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ENM Hours Run Meter, 7 digits, Analogue, 4.5 → 35 V dc

RS Stock No.: 923-3423Brand: ENMManufacturers Part No.: T33BM736DC
brand-logo
View all in Counters

Technical Document

Specifications

Brand

ENM

Supply Voltage

4.5 → 35 V dc

Count Mode

Hours

Display Type

Analogue

Input Type

Voltage

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Left

Function

Hour Meter

Cutout Size

30 x 13 mm

Measurement Range

0 → 99999.99h

Minimum Operating Temperature

-10°C

Minimum Measurement

0h

Cutout Height

13mm

Series

T33

Cutout Width

30mm

Depth

32.7mm

Meter Type

Electromechanical

Country of Origin

United States

Product details

ENM - T33 Series

Professional range of ENM electronic miniature hour meters from the T33 series. The meter are quartz crystal oscillator controlled impulse counters. The meter is ideal for battery operations and any application where space is limited.

Quartz accuracy
Low power consumption
Enhanced readability

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ENM Hours Run Meter, 7 digits, Analogue, 4.5 → 35 V dc

P.O.A.

ENM Hours Run Meter, 7 digits, Analogue, 4.5 → 35 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ENM

Supply Voltage

4.5 → 35 V dc

Count Mode

Hours

Display Type

Analogue

Input Type

Voltage

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Left

Function

Hour Meter

Cutout Size

30 x 13 mm

Measurement Range

0 → 99999.99h

Minimum Operating Temperature

-10°C

Minimum Measurement

0h

Cutout Height

13mm

Series

T33

Cutout Width

30mm

Depth

32.7mm

Meter Type

Electromechanical

Country of Origin

United States

Product details

ENM - T33 Series

Professional range of ENM electronic miniature hour meters from the T33 series. The meter are quartz crystal oscillator controlled impulse counters. The meter is ideal for battery operations and any application where space is limited.

Quartz accuracy
Low power consumption
Enhanced readability

You may be interested in