Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ENM Hours Run Meter, 6 digits, Digital, Blade Terminal Connection, Voltage, 24 V ac, 115 V ac, 230 V ac

RS Stock No.: 923-4198Brand: ENMManufacturers Part No.: T50B1
brand-logo
View all in Counters

Technical Document

Specifications

Brand

ENM

Supply Voltage

24 V ac, 115 V ac, 230 V ac

Count Mode

Hours

Display Type

Digital

Input Type

Voltage

Connection Type

Blade Terminal

Reset Method

Auto

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Up

Digit Height

0.14 in

Maximum Count Frequency

60Hz

Cutout Size

2 (Dia.) in

Function

Hour Meter

Approvals

CSA Recognised, UL Recognised

Meter Accuracy

±0.02%

Series

T50

Cutout Width

2 (Dia.)in

Depth

1.26in

Meter Type

Electromechanical

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-30°C

Minimum Measurement

0h

Country of Origin

United States

Product details

ENM - T50 Series Hour Meters & Accessories

Professional range of ENM electronic hour meters and accessories from the T50 series. The hour meters are low cost, reliable and incorporate the latest state of the art in electronics. Each counter has an electromechanical wheel type indicator that is used to store accumulated hours. All the counters are IP65 rated and designed to be used on test and recording equipment or any application where time in use is determined. Accessories include gaskets and mounting brackets.

Low power consumption
IP65 rated
High impact, tamperproof plastic case
Solid state electronic drive circuit

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ENM Hours Run Meter, 6 digits, Digital, Blade Terminal Connection, Voltage, 24 V ac, 115 V ac, 230 V ac

P.O.A.

ENM Hours Run Meter, 6 digits, Digital, Blade Terminal Connection, Voltage, 24 V ac, 115 V ac, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ENM

Supply Voltage

24 V ac, 115 V ac, 230 V ac

Count Mode

Hours

Display Type

Digital

Input Type

Voltage

Connection Type

Blade Terminal

Reset Method

Auto

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Up

Digit Height

0.14 in

Maximum Count Frequency

60Hz

Cutout Size

2 (Dia.) in

Function

Hour Meter

Approvals

CSA Recognised, UL Recognised

Meter Accuracy

±0.02%

Series

T50

Cutout Width

2 (Dia.)in

Depth

1.26in

Meter Type

Electromechanical

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-30°C

Minimum Measurement

0h

Country of Origin

United States

Product details

ENM - T50 Series Hour Meters & Accessories

Professional range of ENM electronic hour meters and accessories from the T50 series. The hour meters are low cost, reliable and incorporate the latest state of the art in electronics. Each counter has an electromechanical wheel type indicator that is used to store accumulated hours. All the counters are IP65 rated and designed to be used on test and recording equipment or any application where time in use is determined. Accessories include gaskets and mounting brackets.

Low power consumption
IP65 rated
High impact, tamperproof plastic case
Solid state electronic drive circuit

You may be interested in