Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Opaque polyester rod stock,25mm dia 1m L

RS Stock No.: 484-6147Brand: EnsingerManufacturers Part No.: 2820519
View all in Plastic Rods

Technical Document

Specifications

Colour

Opaque

Length

1m

Material

PET

Form

Rod

Rod Diameter

25mm

Tensile Strength

88 MPa

Flammability Rating

UL 94 HB

Maximum Operating Temperature

+170°C

Thermal Conductivity

0.24W/mK

Melting Point

+255°C

Hardness

95 Ball Indentation

Water Absorption

0.5%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Opaque polyester rod stock,25mm dia 1m L

P.O.A.

Opaque polyester rod stock,25mm dia 1m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Opaque

Length

1m

Material

PET

Form

Rod

Rod Diameter

25mm

Tensile Strength

88 MPa

Flammability Rating

UL 94 HB

Maximum Operating Temperature

+170°C

Thermal Conductivity

0.24W/mK

Melting Point

+255°C

Hardness

95 Ball Indentation

Water Absorption

0.5%

You may be interested in