Technical Document
Specifications
Brand
EntrelecColour
Grey
Series
SNA
Termination Method
Screw Clamp
Cable CSA
4mm²
Current Rating
10A
Voltage Rating
500 V ac
Pitch
6mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+130°C
You may be interested in
Entrelec 1SNA115986R0000 SNA Series Grey/Orange, 4mm², Single-Level, Screw TerminationBrand: Entrelec
AED 17.089Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Entrelec SNA Series Grey Non-Fused DIN Rail Terminal, 4mm², Screw Clamp Termination
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Entrelec SNA Series Grey Non-Fused DIN Rail Terminal, 4mm², Screw Clamp Termination
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Entrelec 1SNA115986R0000 SNA Series Grey/Orange, 4mm², Single-Level, Screw TerminationBrand: Entrelec
AED 17.089Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
EntrelecColour
Grey
Series
SNA
Termination Method
Screw Clamp
Cable CSA
4mm²
Current Rating
10A
Voltage Rating
500 V ac
Pitch
6mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+130°C
You may be interested in
Entrelec 1SNA115986R0000 SNA Series Grey/Orange, 4mm², Single-Level, Screw TerminationBrand: Entrelec
AED 17.089Each (In a Pack of 10) (ex VAT)