Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Entrelec 1SNA115479R2300 SNA Series Grey, 4mm², Single-Level, Screw Termination

RS Stock No.: 454-687Brand: EntrelecManufacturers Part No.: 1SNA115479R2300
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V ac

Current Rating

32A

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

Poland

Product details

2 In, 2 Out

The terminal enabling four common connection points. Further circuits may be commoned using pre assembled jumper bars.

Approvals

UL listed, CSA certified

You may be interested in
Stock information temporarily unavailable.

AED 72.98

AED 14.595 Each (In a Pack of 5) (ex VAT)

AED 76.63

AED 15.325 Each (In a Pack of 5) (inc. VAT)

Entrelec 1SNA115479R2300 SNA Series Grey, 4mm², Single-Level, Screw Termination

AED 72.98

AED 14.595 Each (In a Pack of 5) (ex VAT)

AED 76.63

AED 15.325 Each (In a Pack of 5) (inc. VAT)

Entrelec 1SNA115479R2300 SNA Series Grey, 4mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V ac

Current Rating

32A

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

Poland

Product details

2 In, 2 Out

The terminal enabling four common connection points. Further circuits may be commoned using pre assembled jumper bars.

Approvals

UL listed, CSA certified

You may be interested in