Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Entrelec 1SNA115486R0300 SNA Series Grey, 2.5mm², Single-Level, Screw Termination

RS Stock No.: 426-171Brand: EntrelecManufacturers Part No.: 1SNA115486R0300Distrelec Article No.: 30399387
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

1 kV ac

Current Rating

24A

Pitch

5mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Distrelec Product Id

30399387

Country of Origin

Morocco

Product details

Standard Terminals and End Covers

Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.

Screw, Spring or Stud functions

Approvals

UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II

You may be interested in
Stock information temporarily unavailable.

AED 59.01

AED 59.01 1 Pack of 10 (ex VAT)

AED 61.96

AED 61.96 1 Pack of 10 (inc. VAT)

Entrelec 1SNA115486R0300 SNA Series Grey, 2.5mm², Single-Level, Screw Termination

AED 59.01

AED 59.01 1 Pack of 10 (ex VAT)

AED 61.96

AED 61.96 1 Pack of 10 (inc. VAT)

Entrelec 1SNA115486R0300 SNA Series Grey, 2.5mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

1 kV ac

Current Rating

24A

Pitch

5mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Distrelec Product Id

30399387

Country of Origin

Morocco

Product details

Standard Terminals and End Covers

Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.

Screw, Spring or Stud functions

Approvals

UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II

You may be interested in