Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Entrelec 1SNA115647R2300 M Series Grey, 4mm², Double-Level, Screw Termination, Fused

RS Stock No.: 426-1518Brand: EntrelecManufacturers Part No.: 1SNA115647R2300
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Double

American Wire Gauge

12AWG

Series

M

Termination Method

Screw

Cable CSA

4 mm², 6mm²

Fused

Yes

Voltage Rating

500 V

Current Rating

6.3A

Pitch

8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Product details

Fused Feedthrough

Lever-action carrier accepts 20x5mm and 25x5mm fuses

You may be interested in
Stock information temporarily unavailable.

AED 722.80

AED 144.56 Each (In a Pack of 5) (ex VAT)

AED 758.94

AED 151.788 Each (In a Pack of 5) (inc. VAT)

Entrelec 1SNA115647R2300 M Series Grey, 4mm², Double-Level, Screw Termination, Fused

AED 722.80

AED 144.56 Each (In a Pack of 5) (ex VAT)

AED 758.94

AED 151.788 Each (In a Pack of 5) (inc. VAT)

Entrelec 1SNA115647R2300 M Series Grey, 4mm², Double-Level, Screw Termination, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Grey

Number of Levels

Double

American Wire Gauge

12AWG

Series

M

Termination Method

Screw

Cable CSA

4 mm², 6mm²

Fused

Yes

Voltage Rating

500 V

Current Rating

6.3A

Pitch

8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Product details

Fused Feedthrough

Lever-action carrier accepts 20x5mm and 25x5mm fuses

You may be interested in