Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Entrelec 1SNA115663R2300 M Series Grey, 4mm², Screw Termination, Fused

RS Stock No.: 210-4586Brand: EntrelecManufacturers Part No.: 1SNA115663R2300
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Series

M

American Wire Gauge

12AWG

Termination Method

Screw

Cable CSA

4 mm², 6mm²

Fused

Yes

Voltage Rating

600 V

Current Rating

6.3A

Pitch

8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Country of Origin

France

Product details

Fused Lever Action

ABB series of Fused terminals with a lever action fuse carrier, the standard product accepts both 20´5mm and 25´5mm fuses whilst terminals with ’fuse failed’ indication are suited to 20´5mm fuse links only.
Fuse failed indication terminals are available either a LED suited to 24V dc, or with a neon suited to 110-220V usage.

Approvals

UL listed, CSA certified.

Stock information temporarily unavailable.

AED 266.50

AED 53.30 Each (In a Pack of 5) (ex VAT)

AED 279.82

AED 55.965 Each (In a Pack of 5) (inc. VAT)

Entrelec 1SNA115663R2300 M Series Grey, 4mm², Screw Termination, Fused

AED 266.50

AED 53.30 Each (In a Pack of 5) (ex VAT)

AED 279.82

AED 55.965 Each (In a Pack of 5) (inc. VAT)

Entrelec 1SNA115663R2300 M Series Grey, 4mm², Screw Termination, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Series

M

American Wire Gauge

12AWG

Termination Method

Screw

Cable CSA

4 mm², 6mm²

Fused

Yes

Voltage Rating

600 V

Current Rating

6.3A

Pitch

8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Country of Origin

France

Product details

Fused Lever Action

ABB series of Fused terminals with a lever action fuse carrier, the standard product accepts both 20´5mm and 25´5mm fuses whilst terminals with ’fuse failed’ indication are suited to 20´5mm fuse links only.
Fuse failed indication terminals are available either a LED suited to 24V dc, or with a neon suited to 110-220V usage.

Approvals

UL listed, CSA certified.