Entrelec 1SNA115986R0000 SNA Series Grey/Orange, 4mm², Single-Level, Screw Termination

RS Stock No.: 627-3440Brand: EntrelecManufacturers Part No.: 1SNA115986R0000Distrelec Article No.: 30400877
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey/Orange

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

400 V ac

Current Rating

20A

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Distrelec Product Id

30400877

Country of Origin

France

Product details

Isolating Terminal

For circuit interruption during testing or maintenance routines.

Approvals

627-3456 is UL Listed and has SETI approval.

You may be interested in
Stock information temporarily unavailable.

AED 162.75

AED 16.275 Each (In a Pack of 10) (ex VAT)

AED 170.89

AED 17.089 Each (In a Pack of 10) (inc. VAT)

Entrelec 1SNA115986R0000 SNA Series Grey/Orange, 4mm², Single-Level, Screw Termination

AED 162.75

AED 16.275 Each (In a Pack of 10) (ex VAT)

AED 170.89

AED 17.089 Each (In a Pack of 10) (inc. VAT)

Entrelec 1SNA115986R0000 SNA Series Grey/Orange, 4mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Grey/Orange

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

400 V ac

Current Rating

20A

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Distrelec Product Id

30400877

Country of Origin

France

Product details

Isolating Terminal

For circuit interruption during testing or maintenance routines.

Approvals

627-3456 is UL Listed and has SETI approval.

You may be interested in