Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Entrelec 1SNK505220R0000 ZS4-D2 Series Blue, 4mm², Double-Level, Screw Termination, ATEX

RS Stock No.: 666-3092Brand: EntrelecManufacturers Part No.: 1SNK505220R0000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Blue

Number of Levels

Double

Series

ZS4-D2

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V ac

Current Rating

29A

Pitch

5.2mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Double Deck

High wiring density on two decks
Available in 4mm2 and 6mm2 sizes
Sold in packs of 5

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

Stock information temporarily unavailable.

AED 63.26

AED 12.652 Each (In a Pack of 5) (ex VAT)

AED 66.42

AED 13.285 Each (In a Pack of 5) (inc. VAT)

Entrelec 1SNK505220R0000 ZS4-D2 Series Blue, 4mm², Double-Level, Screw Termination, ATEX

AED 63.26

AED 12.652 Each (In a Pack of 5) (ex VAT)

AED 66.42

AED 13.285 Each (In a Pack of 5) (inc. VAT)

Entrelec 1SNK505220R0000 ZS4-D2 Series Blue, 4mm², Double-Level, Screw Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Blue

Number of Levels

Double

Series

ZS4-D2

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V ac

Current Rating

29A

Pitch

5.2mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Double Deck

High wiring density on two decks
Available in 4mm2 and 6mm2 sizes
Sold in packs of 5

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.