Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Entrelec 1SNK506030R0000 ZS6 Series Orange, 6mm², Single-Level, Screw Termination, ATEX

RS Stock No.: 666-3143Brand: EntrelecManufacturers Part No.: 1SNK506030R0000
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Orange

Number of Levels

Single

Series

ZS6

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

1 kV ac

Current Rating

41A

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Feed-through Terminal Blocks

Available in 4mm2 to 95mm2 sizes
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

Stock information temporarily unavailable.

AED 82.42

AED 8.242 Each (In a Pack of 10) (ex VAT)

AED 86.54

AED 8.654 Each (In a Pack of 10) (inc. VAT)

Entrelec 1SNK506030R0000 ZS6 Series Orange, 6mm², Single-Level, Screw Termination, ATEX

AED 82.42

AED 8.242 Each (In a Pack of 10) (ex VAT)

AED 86.54

AED 8.654 Each (In a Pack of 10) (inc. VAT)

Entrelec 1SNK506030R0000 ZS6 Series Orange, 6mm², Single-Level, Screw Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Orange

Number of Levels

Single

Series

ZS6

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

1 kV ac

Current Rating

41A

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Feed-through Terminal Blocks

Available in 4mm2 to 95mm2 sizes
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.