Entrelec BAZH Series End Stop for Use with Terminal Block, ATEX

RS Stock No.: 666-3363Brand: EntrelecManufacturers Part No.: 1SNK900102R0000
brand-logo

Technical Document

Specifications

Accessory Type

End Stop

Series

BAZH

For Use With

Terminal Block

Hazardous Area Certification

ATEX

Product details

End Stops

Features:

• For use with SNK terminal blocks
• End Sections suitable for terminals up to 16mm²
• Polyamide insulating material
• UL94 V-0 flammability rating

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

You may be interested in
Stock information temporarily unavailable.

AED 74.29

AED 14.858 Each (In a Pack of 5) (ex VAT)

AED 78.00

AED 15.601 Each (In a Pack of 5) (inc. VAT)

Entrelec BAZH Series End Stop for Use with Terminal Block, ATEX

AED 74.29

AED 14.858 Each (In a Pack of 5) (ex VAT)

AED 78.00

AED 15.601 Each (In a Pack of 5) (inc. VAT)

Entrelec BAZH Series End Stop for Use with Terminal Block, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Accessory Type

End Stop

Series

BAZH

For Use With

Terminal Block

Hazardous Area Certification

ATEX

Product details

End Stops

Features:

• For use with SNK terminal blocks
• End Sections suitable for terminals up to 16mm²
• Polyamide insulating material
• UL94 V-0 flammability rating

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

You may be interested in