Technical Document
Specifications
Brand
EOSAdapter Type
Power Brick Adapter
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
2.7A
Maximum Temperature
+40°C
Output Connector
2.54 x 5.49 mm Centre Positive
Input Connector
IEC 320-C8
Number of Outputs
1
Cable Length
1000mm
Efficiency
88%
MTBF
100000h
Depth
30mm
Minimum Temperature
0°C
Energy Efficiency Level
III
Load Regulation
±5%
Line Regulation Range
±0.5%
Width
43.8mm
Length
107.2mm
Country of Origin
India
Product details
EOS 25W to 80W Single Output Switch Mode Desktop Power Supply - ZVC Series
25 to 80W switch mode single output desktop power supply with an ultra miniature and lightweight design, high efficiency and auto-select universal input. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a netbook power supply or notebook power supply.
High efficiency
Fully regulated and protected output
Fitted with 1m output lead with a right angled 2.5mm power plug (centre +)
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Approvals
VDE; UL Listed; NORDICS; MITI
AED 235.46
AED 235.46 Each (ex VAT)
AED 247.23
AED 247.23 Each (inc. VAT)
1
AED 235.46
AED 235.46 Each (ex VAT)
AED 247.23
AED 247.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 235.46 |
5 - 9 | AED 228.38 |
10 - 24 | AED 221.29 |
25 - 49 | AED 215.93 |
50+ | AED 212.10 |
Technical Document
Specifications
Brand
EOSAdapter Type
Power Brick Adapter
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
2.7A
Maximum Temperature
+40°C
Output Connector
2.54 x 5.49 mm Centre Positive
Input Connector
IEC 320-C8
Number of Outputs
1
Cable Length
1000mm
Efficiency
88%
MTBF
100000h
Depth
30mm
Minimum Temperature
0°C
Energy Efficiency Level
III
Load Regulation
±5%
Line Regulation Range
±0.5%
Width
43.8mm
Length
107.2mm
Country of Origin
India
Product details
EOS 25W to 80W Single Output Switch Mode Desktop Power Supply - ZVC Series
25 to 80W switch mode single output desktop power supply with an ultra miniature and lightweight design, high efficiency and auto-select universal input. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a netbook power supply or notebook power supply.
High efficiency
Fully regulated and protected output
Fitted with 1m output lead with a right angled 2.5mm power plug (centre +)
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Approvals
VDE; UL Listed; NORDICS; MITI