Technical Document
Specifications
Brand
EOSOutput Voltage
24V dc
Output Current
3.33A
Power Rating
110W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
77.2mm
Medical Approved
Yes
Depth
27.25mm
Minimum Temperature
0°C
Weight
250g
Maximum Temperature
+50°C
Country of Origin
India
Product details
40W to 110W Medical Power Supplies, MVLT Series
Low leakage current <250μA
EMC to EN55022-B, CISPR22-B, FCC Part 15 Class B, EN50082-1
Power factor correction to EN61000-3-2 (MVLT80/110)
Over voltage, power limit and short circuit protection
Optional covers available, see stk nos. 377-6968 or 396-1942
Medical approval EN60601-1-2
Approvals
VDE, UL Recognised Component for Canada & US
Standards
IEC950, EN60950, UL1950
AED 872.02
AED 872.02 Each (ex VAT)
AED 915.62
AED 915.62 Each (inc. VAT)
1
AED 872.02
AED 872.02 Each (ex VAT)
AED 915.62
AED 915.62 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 872.02 |
5 - 9 | AED 845.83 |
10 - 24 | AED 819.74 |
25 - 49 | AED 793.54 |
50+ | AED 767.34 |
Technical Document
Specifications
Brand
EOSOutput Voltage
24V dc
Output Current
3.33A
Power Rating
110W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
77.2mm
Medical Approved
Yes
Depth
27.25mm
Minimum Temperature
0°C
Weight
250g
Maximum Temperature
+50°C
Country of Origin
India
Product details
40W to 110W Medical Power Supplies, MVLT Series
Low leakage current <250μA
EMC to EN55022-B, CISPR22-B, FCC Part 15 Class B, EN50082-1
Power factor correction to EN61000-3-2 (MVLT80/110)
Over voltage, power limit and short circuit protection
Optional covers available, see stk nos. 377-6968 or 396-1942
Medical approval EN60601-1-2
Approvals
VDE, UL Recognised Component for Canada & US
Standards
IEC950, EN60950, UL1950