Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

VLT univ input SMPSU,3.3/5/-12V 40W

RS Stock No.: 377-6873Brand: EOSManufacturers Part No.: VLT40-3203
View all in Switching Power Supplies

Technical Document

Specifications

Brand

EOS

Output Voltage

-12/3.3/5V dc

Output Current

3 A, 6 A, 500 mA

Power Rating

40W

Number of Outputs

3

Input Voltage

180 → 264 V ac, 90 → 132 V ac

Mounting Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

27.18mm

Efficiency

75%

Minimum Temperature

0°C

Weight

150g

Maximum Temperature

+50°C

Stock information temporarily unavailable.

P.O.A.

VLT univ input SMPSU,3.3/5/-12V 40W

P.O.A.

VLT univ input SMPSU,3.3/5/-12V 40W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EOS

Output Voltage

-12/3.3/5V dc

Output Current

3 A, 6 A, 500 mA

Power Rating

40W

Number of Outputs

3

Input Voltage

180 → 264 V ac, 90 → 132 V ac

Mounting Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

27.18mm

Efficiency

75%

Minimum Temperature

0°C

Weight

150g

Maximum Temperature

+50°C