Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EOZ Push Button Switch, Momentary, Panel Mount, 6.35mm Cutout, SPDT

RS Stock No.: 179-1252Brand: EOZManufacturers Part No.: 07.17801.21
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EOZ

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.35mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Contact Current Rating

500 mA @ 12 V

Contact Material

Silver

Manufacturer Part No.

07.17801.21

Terminal Type

Solder

Country of Origin

France

Product details

DJET miniature pushbuttons

These DJET series toggle and pushbutton switches are ideal for use across a number of industries and environments such as:-

• Outdoor applications
• Telecommunications
• Military Equipment
• Aviation Equipment
• Medical Equipment
• Power Supplies

How are they fitted?

The switches are mounted by pushing them through the mounting hole in the front panel and then secured with a fixing nut.

Stock information temporarily unavailable.

AED 150.05

AED 150.05 Each (ex VAT)

AED 157.55

AED 157.55 Each (inc. VAT)

EOZ Push Button Switch, Momentary, Panel Mount, 6.35mm Cutout, SPDT

AED 150.05

AED 150.05 Each (ex VAT)

AED 157.55

AED 157.55 Each (inc. VAT)

EOZ Push Button Switch, Momentary, Panel Mount, 6.35mm Cutout, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 150.05
10 - 49AED 135.35
50 - 99AED 120.95
100 - 249AED 106.20
250+AED 91.50

Technical Document

Specifications

Brand

EOZ

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.35mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Contact Current Rating

500 mA @ 12 V

Contact Material

Silver

Manufacturer Part No.

07.17801.21

Terminal Type

Solder

Country of Origin

France

Product details

DJET miniature pushbuttons

These DJET series toggle and pushbutton switches are ideal for use across a number of industries and environments such as:-

• Outdoor applications
• Telecommunications
• Military Equipment
• Aviation Equipment
• Medical Equipment
• Power Supplies

How are they fitted?

The switches are mounted by pushing them through the mounting hole in the front panel and then secured with a fixing nut.