Technical Document
Specifications
Brand
EOZNumber of Positions
2
Mounting Type
Through Hole
Contact Configuration
SPDT
Contact Material
Gold Over Nickel Plated
Package Style
SIP
Actuator Type
Slide
Contact Current Rating
500 mA@ 24 V
Mechanical Life
10000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
France
Product details
SIL Slide Switches
Can be stacked at a pitch of 2.54 mm for the straight model
Standard or raised actuator and straight or right-angle mounting versions
Contact resistance: <22mΩ
Operating Temperature -40 to +85°C
AED 34.12
AED 6.825 Each (In a Pack of 5) (ex VAT)
AED 35.83
AED 7.166 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 34.12
AED 6.825 Each (In a Pack of 5) (ex VAT)
AED 35.83
AED 7.166 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 6.825 | AED 34.12 |
250 - 495 | AED 6.562 | AED 32.81 |
500 - 1245 | AED 4.20 | AED 21.00 |
1250 - 2495 | AED 3.99 | AED 19.95 |
2500+ | AED 3.832 | AED 19.16 |
Technical Document
Specifications
Brand
EOZNumber of Positions
2
Mounting Type
Through Hole
Contact Configuration
SPDT
Contact Material
Gold Over Nickel Plated
Package Style
SIP
Actuator Type
Slide
Contact Current Rating
500 mA@ 24 V
Mechanical Life
10000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
France
Product details
SIL Slide Switches
Can be stacked at a pitch of 2.54 mm for the straight model
Standard or raised actuator and straight or right-angle mounting versions
Contact resistance: <22mΩ
Operating Temperature -40 to +85°C