Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EOZ Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 220 V ac, 48V dc

RS Stock No.: 174-4127Brand: EOZManufacturers Part No.: 11 17201 30
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

EOZ

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

4.5 A @ 12 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP67

Actuator Length

10mm

Voltage Rating

220 V ac, 48V dc

Contact Material

Gold

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

DJET miniature switches

Range of lever switches offered in standard and watertight versions.
Quick-breaking (ON-ON) single-pole change-over switch function.
Can be used with peak current.
Excellent resistance to vibrations, shocks and jarring.
Highly stable contact resistance.

Approvals: CECC, NFC, MIL, OTAN, LNZ etc. for the tropical version

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 434.61

AED 434.61 Each (ex VAT)

AED 456.34

AED 456.34 Each (inc. VAT)

EOZ Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 220 V ac, 48V dc

AED 434.61

AED 434.61 Each (ex VAT)

AED 456.34

AED 456.34 Each (inc. VAT)

EOZ Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 220 V ac, 48V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 434.61
10 - 49AED 391.97
50 - 99AED 349.89
100 - 249AED 307.66
250+AED 291.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

EOZ

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

4.5 A @ 12 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP67

Actuator Length

10mm

Voltage Rating

220 V ac, 48V dc

Contact Material

Gold

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

DJET miniature switches

Range of lever switches offered in standard and watertight versions.
Quick-breaking (ON-ON) single-pole change-over switch function.
Can be used with peak current.
Excellent resistance to vibrations, shocks and jarring.
Highly stable contact resistance.

Approvals: CECC, NFC, MIL, OTAN, LNZ etc. for the tropical version

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in