Technical Document
Specifications
Brand
EOZSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
10mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
12 - 220 V ac, 12 - 220V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
2.5 A @ 110 V ac
Contact Material
Gold
Manufacturer Part No.
17.17252.22
Terminal Type
Solder
Country of Origin
Switzerland
Product details
DJET miniature pushbuttons
These DJET series toggle and pushbutton switches are ideal for use across a number of industries and environments such as:-
• Outdoor applications
• Telecommunications
• Military Equipment
• Aviation Equipment
• Medical Equipment
• Power Supplies
How are they fitted?
The switches are mounted by pushing them through the mounting hole in the front panel and then secured with a fixing nut.
AED 672.21
AED 672.21 Each (ex VAT)
AED 705.82
AED 705.82 Each (inc. VAT)
1
AED 672.21
AED 672.21 Each (ex VAT)
AED 705.82
AED 705.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 672.21 |
10 - 49 | AED 606.32 |
50 - 99 | AED 541.80 |
100+ | AED 475.91 |
Technical Document
Specifications
Brand
EOZSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
10mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
12 - 220 V ac, 12 - 220V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
2.5 A @ 110 V ac
Contact Material
Gold
Manufacturer Part No.
17.17252.22
Terminal Type
Solder
Country of Origin
Switzerland
Product details
DJET miniature pushbuttons
These DJET series toggle and pushbutton switches are ideal for use across a number of industries and environments such as:-
• Outdoor applications
• Telecommunications
• Military Equipment
• Aviation Equipment
• Medical Equipment
• Power Supplies
How are they fitted?
The switches are mounted by pushing them through the mounting hole in the front panel and then secured with a fixing nut.