EOZ Push Button Switch, Momentary, Panel Mount, 10mm Cutout, SPST, 12 - 220V ac, IP67

RS Stock No.: 174-4060Brand: EOZManufacturers Part No.: 17.17252.30
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EOZ

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

10mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

12 - 220 V ac, 12 - 220V ac

IP Rating

IP67

Contact Current Rating

2.5 A @ 110 V ac

Terminal Type

Solder

Contact Material

Gold

Manufacturer Part No.

17.17252.30

Country of Origin

France

Product details

DJET miniature pushbuttons

These DJET series toggle and pushbutton switches are ideal for use across a number of industries and environments such as:-

• Outdoor applications
• Telecommunications
• Military Equipment
• Aviation Equipment
• Medical Equipment
• Power Supplies

How are they fitted?

The switches are mounted by pushing them through the mounting hole in the front panel and then secured with a fixing nut.

Stock information temporarily unavailable.

AED 506.15

AED 506.15 Each (ex VAT)

AED 531.46

AED 531.46 Each (inc. VAT)

EOZ Push Button Switch, Momentary, Panel Mount, 10mm Cutout, SPST, 12 - 220V ac, IP67

AED 506.15

AED 506.15 Each (ex VAT)

AED 531.46

AED 531.46 Each (inc. VAT)

EOZ Push Button Switch, Momentary, Panel Mount, 10mm Cutout, SPST, 12 - 220V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 506.15
10 - 49AED 450.50
50 - 99AED 394.80
100 - 249AED 339.15
250+AED 307.23

Technical Document

Specifications

Brand

EOZ

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

10mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

12 - 220 V ac, 12 - 220V ac

IP Rating

IP67

Contact Current Rating

2.5 A @ 110 V ac

Terminal Type

Solder

Contact Material

Gold

Manufacturer Part No.

17.17252.30

Country of Origin

France

Product details

DJET miniature pushbuttons

These DJET series toggle and pushbutton switches are ideal for use across a number of industries and environments such as:-

• Outdoor applications
• Telecommunications
• Military Equipment
• Aviation Equipment
• Medical Equipment
• Power Supplies

How are they fitted?

The switches are mounted by pushing them through the mounting hole in the front panel and then secured with a fixing nut.