EOZ Push Button Switch, Momentary, Panel Mount, 10mm Cutout, SPST, 12 - 220V ac, IP67

RS Stock No.: 115-6053Brand: EOZManufacturers Part No.: 17.17282.22
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EOZ

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

10mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

12 - 220V ac

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

2.5 A @ 110 V ac

Contact Material

Silver

Manufacturer Part No.

17.17282.22

Terminal Type

Solder

Country of Origin

Switzerland

Product details

DJET miniature pushbuttons

These DJET series toggle and pushbutton switches are ideal for use across a number of industries and environments such as:-

• Outdoor applications
• Telecommunications
• Military Equipment
• Aviation Equipment
• Medical Equipment
• Power Supplies

How are they fitted?

The switches are mounted by pushing them through the mounting hole in the front panel and then secured with a fixing nut.

AED 284.08

AED 284.08 Each (ex VAT)

AED 298.28

AED 298.28 Each (inc. VAT)

EOZ Push Button Switch, Momentary, Panel Mount, 10mm Cutout, SPST, 12 - 220V ac, IP67

AED 284.08

AED 284.08 Each (ex VAT)

AED 298.28

AED 298.28 Each (inc. VAT)

EOZ Push Button Switch, Momentary, Panel Mount, 10mm Cutout, SPST, 12 - 220V ac, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EOZ

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

10mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

12 - 220V ac

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

2.5 A @ 110 V ac

Contact Material

Silver

Manufacturer Part No.

17.17282.22

Terminal Type

Solder

Country of Origin

Switzerland

Product details

DJET miniature pushbuttons

These DJET series toggle and pushbutton switches are ideal for use across a number of industries and environments such as:-

• Outdoor applications
• Telecommunications
• Military Equipment
• Aviation Equipment
• Medical Equipment
• Power Supplies

How are they fitted?

The switches are mounted by pushing them through the mounting hole in the front panel and then secured with a fixing nut.