Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EOZ Push Button Switch, Momentary, Panel Mount, SPST

RS Stock No.: 174-4082Brand: EOZManufacturers Part No.: 17.17552.30
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EOZ

Switch Operation

Momentary

Mounting Type

Panel Mount

Contact Configuration

SPST

Contact Current Rating

2.5 A @ 110 V ac

Contact Material

Gold

Manufacturer Part No.

17.17552.30

Terminal Type

Solder

Stock information temporarily unavailable.

P.O.A.

EOZ Push Button Switch, Momentary, Panel Mount, SPST

P.O.A.

EOZ Push Button Switch, Momentary, Panel Mount, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EOZ

Switch Operation

Momentary

Mounting Type

Panel Mount

Contact Configuration

SPST

Contact Current Rating

2.5 A @ 110 V ac

Contact Material

Gold

Manufacturer Part No.

17.17552.30

Terminal Type

Solder