EOZ Mounting Bracket For Use With M Series

RS Stock No.: 690-3185Brand: EOZManufacturers Part No.: FIX.M001
brand-logo
View all in Keyboard & Keypad Fittings

Technical Document

Specifications

Brand

EOZ

Accessory Type

Mounting Bracket

For Use With

M Series

Country of Origin

France

Product details

M Series Keypads

Rugged, cost effective industrial or public use, vandal resistant keypads
Keypads can be mounted from the rear, via mounting holes in the back of the keypad housing, or by utilising the mounting kit
Mounting kit comprising silicone sealing gasket and 2 ABS polycarbonate mounting brackets (included)
IK 09 impact resistance (behind 3mm thick panel)
IP67 front face
Anti-twist and anti-wrench 12mm diameter aluminium keys
Tactile feel (silicone membrane with carbon pills, on gold coated PCB)
Supply voltage 5Vdc 240mA max.
Actuation force 1.9N +/- 30%, travel 0.8 to 1.3mm
Contact resistance <200Ω
Typical applications include Access control, Telecom, Transport, Vending, Security etc

Stock information temporarily unavailable.

AED 35.70

AED 8.925 Each (In a Pack of 4) (ex VAT)

AED 37.48

AED 9.371 Each (In a Pack of 4) (inc. VAT)

EOZ Mounting Bracket For Use With M Series

AED 35.70

AED 8.925 Each (In a Pack of 4) (ex VAT)

AED 37.48

AED 9.371 Each (In a Pack of 4) (inc. VAT)

EOZ Mounting Bracket For Use With M Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 16AED 8.925AED 35.70
20 - 36AED 8.138AED 32.55
40 - 96AED 7.718AED 30.87
100 - 196AED 7.56AED 30.24
200+AED 7.455AED 29.82

Technical Document

Specifications

Brand

EOZ

Accessory Type

Mounting Bracket

For Use With

M Series

Country of Origin

France

Product details

M Series Keypads

Rugged, cost effective industrial or public use, vandal resistant keypads
Keypads can be mounted from the rear, via mounting holes in the back of the keypad housing, or by utilising the mounting kit
Mounting kit comprising silicone sealing gasket and 2 ABS polycarbonate mounting brackets (included)
IK 09 impact resistance (behind 3mm thick panel)
IP67 front face
Anti-twist and anti-wrench 12mm diameter aluminium keys
Tactile feel (silicone membrane with carbon pills, on gold coated PCB)
Supply voltage 5Vdc 240mA max.
Actuation force 1.9N +/- 30%, travel 0.8 to 1.3mm
Contact resistance <200Ω
Typical applications include Access control, Telecom, Transport, Vending, Security etc