Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EOZ Illuminated Push Button Switch, Momentary, Panel Mount, 13.5mm Cutout, SPST, Red/Green LED, 5V, IP67

RS Stock No.: 913-1800Brand: EOZManufacturers Part No.: FL13DRG5
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EOZ

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.5mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

5V

Push Button Style

Round

LED Colour

Red/Green

IP Rating

IP67

Contact Current Rating

65 mA

Contact Material

Gold Plated Nickel

Manufacturer Part No.

FL13DRG5

Case Colour

Black

Terminal Type

Plug In

Country of Origin

France

Product details

FL Series Push Button Switches, Sealed and Vandal Resistant

The FL series from EOZ is the first small sized push button in the market to feature full face illumination. The entire front cap of the unit lights up from pre-installed 5 V LED’s. The range includes single colour illumination, dual colour illumination and non-illuminated options. The dual colour illumination options have a milky white cap when not illuminated. All the single illuminated versions have a cap which matches the illuminated colour.

They have been designed to fit into the industry standard 12 mm and 13.5 mm panel cut outs so they fit most applications. As well as being IP67 rated, they are also vandal resistant by nature giving all round protection.

Features

Ingress protection: IP67
Operating temperature range: -40 to +85°C
Panel thickness: 1 mm to 6 mm
Terminal type: Plug-in 2.8 x 0.5 mm
Contact terminals: Gold plated nickel
LED terminals: Silver plated nickel

Stock information temporarily unavailable.

AED 89.67

AED 89.67 Each (ex VAT)

AED 94.15

AED 94.15 Each (inc. VAT)

EOZ Illuminated Push Button Switch, Momentary, Panel Mount, 13.5mm Cutout, SPST, Red/Green LED, 5V, IP67

AED 89.67

AED 89.67 Each (ex VAT)

AED 94.15

AED 94.15 Each (inc. VAT)

EOZ Illuminated Push Button Switch, Momentary, Panel Mount, 13.5mm Cutout, SPST, Red/Green LED, 5V, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 89.67
5 - 24AED 81.64
25 - 49AED 73.55
50 - 99AED 59.06
100+AED 57.12

Technical Document

Specifications

Brand

EOZ

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.5mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

5V

Push Button Style

Round

LED Colour

Red/Green

IP Rating

IP67

Contact Current Rating

65 mA

Contact Material

Gold Plated Nickel

Manufacturer Part No.

FL13DRG5

Case Colour

Black

Terminal Type

Plug In

Country of Origin

France

Product details

FL Series Push Button Switches, Sealed and Vandal Resistant

The FL series from EOZ is the first small sized push button in the market to feature full face illumination. The entire front cap of the unit lights up from pre-installed 5 V LED’s. The range includes single colour illumination, dual colour illumination and non-illuminated options. The dual colour illumination options have a milky white cap when not illuminated. All the single illuminated versions have a cap which matches the illuminated colour.

They have been designed to fit into the industry standard 12 mm and 13.5 mm panel cut outs so they fit most applications. As well as being IP67 rated, they are also vandal resistant by nature giving all round protection.

Features

Ingress protection: IP67
Operating temperature range: -40 to +85°C
Panel thickness: 1 mm to 6 mm
Terminal type: Plug-in 2.8 x 0.5 mm
Contact terminals: Gold plated nickel
LED terminals: Silver plated nickel