Technical Document
Specifications
Brand
EOZSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
48 V dc, 250V ac
Push Button Style
Round
IP Rating
IP65
Contact Current Rating
2 A @ 48 V dc
Contact Material
Silver Alloy
Manufacturer Part No.
R16DFSSTAG
Case Colour
Stainless Steel
Terminal Type
Screw
Country of Origin
France
Product details
R Series Anti-vandal pushbutton (16 mm)
These R series from EOZ are a range of 16 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-
• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines
• And many more
Features and Benefits
• Vandal Resistant.
• Shock resistant to IK08 – protected against 5 joules impact. Equivalent to impact of 1.7 kg mass dropped from approximately 300 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 16mm holes.
• Non-illuminated
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.
AED 48.14
AED 48.14 Each (ex VAT)
AED 50.55
AED 50.55 Each (inc. VAT)
1
AED 48.14
AED 48.14 Each (ex VAT)
AED 50.55
AED 50.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 48.14 |
10 - 49 | AED 43.68 |
50 - 99 | AED 38.85 |
100 - 249 | AED 35.75 |
250+ | AED 34.65 |
Technical Document
Specifications
Brand
EOZSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
48 V dc, 250V ac
Push Button Style
Round
IP Rating
IP65
Contact Current Rating
2 A @ 48 V dc
Contact Material
Silver Alloy
Manufacturer Part No.
R16DFSSTAG
Case Colour
Stainless Steel
Terminal Type
Screw
Country of Origin
France
Product details
R Series Anti-vandal pushbutton (16 mm)
These R series from EOZ are a range of 16 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-
• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines
• And many more
Features and Benefits
• Vandal Resistant.
• Shock resistant to IK08 – protected against 5 joules impact. Equivalent to impact of 1.7 kg mass dropped from approximately 300 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 16mm holes.
• Non-illuminated
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.