EOZ Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, 48 V dc, 250V ac, IP65

RS Stock No.: 690-3286Brand: EOZManufacturers Part No.: R19DFSSTAG
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

EOZ

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

48 V dc, 250V ac

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

2 A @ 48 V dc

Terminal Type

Screw

Contact Material

Silver Alloy

Manufacturer Part No.

R19DFSSTAG

Case Colour

Stainless Steel

Country of Origin

France

Product details

R Series Anti-vandal pushbutton (19 mm)

These R series are a range of 19 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-

• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines.
• And many more.

Features and Benefits

• Vandal Resistant push buttons.
• Shock resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 19mm holes.
• Non-illuminated.
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.

Stock information temporarily unavailable.

AED 58.85

AED 58.85 Each (ex VAT)

AED 61.79

AED 61.79 Each (inc. VAT)

EOZ Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, 48 V dc, 250V ac, IP65

AED 58.85

AED 58.85 Each (ex VAT)

AED 61.79

AED 61.79 Each (inc. VAT)

EOZ Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, 48 V dc, 250V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 58.85
10 - 49AED 53.18
50 - 99AED 47.56
100 - 249AED 41.74
250+AED 37.85

Technical Document

Specifications

Brand

EOZ

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

48 V dc, 250V ac

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

2 A @ 48 V dc

Terminal Type

Screw

Contact Material

Silver Alloy

Manufacturer Part No.

R19DFSSTAG

Case Colour

Stainless Steel

Country of Origin

France

Product details

R Series Anti-vandal pushbutton (19 mm)

These R series are a range of 19 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-

• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines.
• And many more.

Features and Benefits

• Vandal Resistant push buttons.
• Shock resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 19mm holes.
• Non-illuminated.
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.